Part Details for XR-A375-0204D by Quantic X-Microwave
Overview of XR-A375-0204D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0204DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET | |
RJK0204DPA-00#J5A | Renesas Electronics Corporation | P Channel Power MOSFET | |
UPA3753GR-E2-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 60V 5A 56Mohm Power Sop8 |
Price & Stock for XR-A375-0204D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-A375-0204D
|
Mouser Electronics | Signal Conditioning Low Pass Filter, LFCN-6400+ [PCB: 0030] RoHS: Compliant | 0 |
|
$76.7000 / $78.6600 | Order Now |