Part Details for XR-A198-0204C by Quantic X-Microwave
Overview of XR-A198-0204C by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1981TE-T1-AT | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 7V 2.8A 70Mohm 6Pin Tmm/Sc-95 | |
UPA1980TE-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -2A 135Mohm 6Pin Tmm/Sc-95 | |
UPA1981TE-T1-A | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 7V 2.8A 70Mohm 6Pin Tmm/Sc-95 |
Price & Stock for XR-A198-0204C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-A198-0204C
|
Mouser Electronics | Signal Conditioning Low Pass Filters, LFCN-1325+SMT RoHS: Compliant | 0 |
|
$274.3100 / $281.3300 | Order Now |