Datasheets
XR-A111-1JW-FAAA-30M0000000 by:

Parallel - Fundamental Quartz Crystal, 30MHz Nom, HC49/U, 2 PIN

Part Details for XR-A111-1JW-FAAA-30M0000000 by Microsemi Corporation

Overview of XR-A111-1JW-FAAA-30M0000000 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F9210MA(A)-FAA-AX Renesas Electronics Corporation Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , /
UPD78F9211MA-FAA-AX Renesas Electronics Corporation Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion)

Part Details for XR-A111-1JW-FAAA-30M0000000

XR-A111-1JW-FAAA-30M0000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XR-A111-1JW-FAAA-30M0000000 Part Data Attributes

XR-A111-1JW-FAAA-30M0000000 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
XR-A111-1JW-FAAA-30M0000000 Microsemi Corporation Parallel - Fundamental Quartz Crystal, 30MHz Nom, HC49/U, 2 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description HC49/U, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature AT-CUT
Aging 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 50 µW
Frequency Stability 0.0025%
Frequency Tolerance 5 ppm
Load Capacitance 32 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 30 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Physical Dimension L11.05XB4.24XH13.46 (mm)/L0.435XB0.167XH0.53 (inch)
Series Resistance 25 Ω
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XR-A111-1JW-FAAA-30M0000000 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XR-A111-1JW-FAAA-30M00000... by Microsemi Corporation

Select Manufacturer
Which Manufacturer of XR-A111-1JW-FAAA-30M00000... would you like to use for your alert(s)?
  • Please alert me when XR-A111-1JW-FAAA-30M00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XR-A111-1JW-FAAA-30M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XR-A111-1JW-FAAA-30M00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XR-A111-1JW-FAAA-30M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XR-A111-1JW-FAAA-30M00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XR-A111-1JW-FAAA-30M0000000 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: