Part Details for XR-8038ACN by Exar Corporation
Overview of XR-8038ACN by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for XR-8038ACN
XR-8038ACN CAD Models
XR-8038ACN Part Data Attributes:
|
XR-8038ACN
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR-8038ACN
Exar Corporation
1 Func, 0.2MHz, BIPolar, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.5453 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 0.2 MHz | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for XR-8038ACN
This table gives cross-reference parts and alternative options found for XR-8038ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR-8038ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR-8038AM | 1 Func, 0.2MHz, BIPolar, CDIP14, CERAMIC, DIP-14 | Exar Corporation | XR-8038ACN vs XR-8038AM |
XR-8038ACP | 1 Func, 0.2MHz, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Exar Corporation | XR-8038ACN vs XR-8038ACP |
XR-8038N | 1 Func, 0.2MHz, BIPolar, CDIP14, CERAMIC, DIP-14 | Exar Corporation | XR-8038ACN vs XR-8038N |
XR-8038AN | 1 Func, 0.2MHz, BIPolar, CDIP14, CERAMIC, DIP-14 | Exar Corporation | XR-8038ACN vs XR-8038AN |
XR-8038M | 1 Func, 0.2MHz, BIPolar, CDIP14, CERAMIC, DIP-14 | Exar Corporation | XR-8038ACN vs XR-8038M |
XR-8038P | 1 Func, 0.2MHz, BIPolar, PDIP14, PLASTIC, DIP-14 | Exar Corporation | XR-8038ACN vs XR-8038P |
XR-8038CN | 1 Func, 0.2MHz, BIPolar, CDIP14, CERAMIC, DIP-14 | Exar Corporation | XR-8038ACN vs XR-8038CN |