Part Details for XR-2206CP-F by Exar Corporation
Overview of XR-2206CP-F by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR-2206CP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$35.0000 | Buy Now |
Part Details for XR-2206CP-F
XR-2206CP-F CAD Models
XR-2206CP-F Part Data Attributes
|
XR-2206CP-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR-2206CP-F
Exar Corporation
Waveform Generation, BIPolar, CDIP16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | WAVEFORM GENERATION | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for XR-2206CP-F
This table gives cross-reference parts and alternative options found for XR-2206CP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR-2206CP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR-2206N | 1 Func, 1MHz, BIPolar, CDIP16, CERAMIC, DIP-16 | Exar Corporation | XR-2206CP-F vs XR-2206N |
XR2206M883B | 1 Func, 1MHz, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Exar Corporation | XR-2206CP-F vs XR2206M883B |
XR-2206CN | 1 Func, 1MHz, BIPolar, CDIP16, CERAMIC, DIP-16 | Exar Corporation | XR-2206CP-F vs XR-2206CN |