Part Details for XQV1000E-6CG560M by AMD Xilinx
Overview of XQV1000E-6CG560M by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XQV1000E-6CG560M
XQV1000E-6CG560M CAD Models
XQV1000E-6CG560M Part Data Attributes:
|
XQV1000E-6CG560M
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQV1000E-6CG560M
AMD Xilinx
Field Programmable Gate Array, 6144 CLBs, 1569178 Gates, 357.2MHz, 27648-Cell, CMOS, CBGA560, CERAMIC, CGA-560
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | CGA | |
Package Description | CGA, CGA560,33X33,50 | |
Pin Count | 560 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 357.2 MHz | |
JESD-30 Code | S-CBGA-X560 | |
Length | 42.5 mm | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 1569178 | |
Number of Inputs | 404 | |
Number of Logic Cells | 27648 | |
Number of Outputs | 404 | |
Number of Terminals | 560 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 6144 CLBS, 1569178 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Equivalence Code | CGA560,33X33,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.9 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 42.5 mm |