Part Details for XQR5VFX130-1CN1752V by AMD Xilinx
Overview of XQR5VFX130-1CN1752V by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XQR5VFX130-1CN1752V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | FIELD PROGRAMMABLE GATE ARRAY, 10240 CLBS, 131072-CELL, CMOS, CBGA1752 | 1 |
|
$225,000.0000 | Buy Now |
Part Details for XQR5VFX130-1CN1752V
XQR5VFX130-1CN1752V CAD Models
XQR5VFX130-1CN1752V Part Data Attributes:
|
XQR5VFX130-1CN1752V
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQR5VFX130-1CN1752V
AMD Xilinx
Field Programmable Gate Array, 10240 CLBs, CMOS, CBGA1752, CGA-1752
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | CGA-1752 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 9A515.E.2 | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 0.11 ns | |
JESD-30 Code | S-CBGA-X1752 | |
Length | 45 mm | |
Number of CLBs | 10240 | |
Number of Logic Cells | 131072 | |
Number of Terminals | 1752 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10240 CLBS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.8 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 1M Rad(Si) V | |
Width | 45 mm |
Alternate Parts for XQR5VFX130-1CN1752V
This table gives cross-reference parts and alternative options found for XQR5VFX130-1CN1752V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQR5VFX130-1CN1752V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XQR5VFX130-1CN1752B | Field Programmable Gate Array, 10240 CLBs, CMOS, CBGA1752, CGA-1752 | AMD Xilinx | XQR5VFX130-1CN1752V vs XQR5VFX130-1CN1752B |