Part Details for XQR5VFX130-1CN1752B by AMD Xilinx
Overview of XQR5VFX130-1CN1752B by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XQR5VFX130-1CN1752B
XQR5VFX130-1CN1752B CAD Models
XQR5VFX130-1CN1752B Part Data Attributes
|
XQR5VFX130-1CN1752B
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQR5VFX130-1CN1752B
AMD Xilinx
Field Programmable Gate Array, 10240 CLBs, CMOS, CBGA1752, CGA-1752
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | CGA-1752 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 9A515.E.2 | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 0.11 ns | |
JESD-30 Code | S-CBGA-X1752 | |
Length | 45 mm | |
Number of CLBs | 10240 | |
Number of Logic Cells | 131072 | |
Number of Terminals | 1752 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10240 CLBS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.8 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 1M Rad(Si) V | |
Width | 45 mm |