Part Details for XQEROY-H0-0000-000000N01 by Cree, Inc.
Overview of XQEROY-H0-0000-000000N01 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEROY-H0-0000-000000N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7638
|
Newark | Xlamp Xq-E Hi Royal Blue Light Emitting Diode |Cree Led XQEROY-H0-0000-000000N01 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9490 / $0.9790 | Buy Now |
DISTI #
90-XQEROY-H0-0000-000000N01CT-ND
|
DigiKey | LED XLAMP XQE BLUE 458NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9700 / $1.4600 | Buy Now |
DISTI #
XQEROY-H0-0000-000
|
Avnet Americas | XLAMP XQ-E HI ROYAL BLUE LIGHT EMITTING DIODE - Tape and Reel (Alt: XQEROY-H0-0000-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7900 / $0.8875 | Buy Now |
DISTI #
941-XQEROYH00000N01
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue, 55Rf RoHS: Compliant | 2656 |
|
$0.9700 / $1.4600 | Buy Now |
DISTI #
XQEROYH0-000-0000N01
|
TTI | High Power LEDs - Single Color ROYAL BLUE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.9700 | Buy Now |
DISTI #
XQEROY-H0-0000-000000N01
|
Avnet Silica | XLAMP XQ-E HI ROYAL BLUE LIGHT EMITTING DIODE (Alt: XQEROY-H0-0000-000000N01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XQEROY-H0-0000-000000N01
XQEROY-H0-0000-000000N01 CAD Models
XQEROY-H0-0000-000000N01 Part Data Attributes
|
XQEROY-H0-0000-000000N01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQEROY-H0-0000-000000N01
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | ROYAL BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.9 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 130 deg |