Part Details for XQEROY-00-0000-000000R02 by Cree, Inc.
Results Overview of XQEROY-00-0000-000000R02 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XQEROY-00-0000-000000R02 Information
XQEROY-00-0000-000000R02 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEROY-00-0000-000000R02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7585
|
Newark | Xlamp Xq-E Light Emitting Diode Royal Blue |Cree Led XQEROY-00-0000-000000R02 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
90-XQEROY-00-0000-000000R02TR-ND
|
DigiKey | XLAMP XQ-E LIGHT EMITTING DIODE Min Qty: 2000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8100 | Buy Now |
DISTI #
XQEROY-00-0000-000000R02
|
Avnet Americas | XLamp XQ-E Light Emitting Diode Royal Blue - Tape and Reel (Alt: XQEROY-00-0000-000000R02) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3908 | Buy Now |
DISTI #
941-XQEROY00R02
|
Mouser Electronics | Single Color LEDs Royal Blue 625mW RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
DISTI #
XQEROY00-000-0000R02
|
TTI | Single Color LEDs ROYAL BLUE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.4300 | Buy Now |
DISTI #
XQEROY-00-0000-000000R02
|
Avnet Silica | XLamp XQE Light Emitting Diode Royal Blue (Alt: XQEROY-00-0000-000000R02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XQEROY-00-0000-000000R02
XQEROY-00-0000-000000R02 CAD Models
XQEROY-00-0000-000000R02 Part Data Attributes
|
XQEROY-00-0000-000000R02
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQEROY-00-0000-000000R02
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |