Part Details for XQEROY-00-0000-000000P02 by Cree, Inc.
Overview of XQEROY-00-0000-000000P02 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEROY-00-0000-000000P02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9080
|
Newark | Xlamp Xq-E Light Emitting Diode Royal Blue |Cree Led XQEROY-00-0000-000000P02 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.8400 | Buy Now |
DISTI #
XQEROY-00-0000-000000P02-ND
|
DigiKey | LED XLAMP XQE BLUE 455NM SMD Min Qty: 2000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
XQEROY-00-0000-000
|
Avnet Americas | XLAMP XQ-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XQEROY-00-0000-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3659 | Buy Now |
DISTI #
941-XQEROY0000P02
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue, 575mW 450-460nm RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
DISTI #
XQEROY00-000-0000P02
|
TTI | High Power LEDs - Single Color ROYAL BLUE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.4100 | Buy Now |
DISTI #
XQEROY-00-0000-000000P02
|
Avnet Silica | XLAMP XQ-E LIGHT EMITTING DIODE ROYAL BLUE (Alt: XQEROY-00-0000-000000P02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XQEROY-00-0000-000000P02
XQEROY-00-0000-000000P02 CAD Models
XQEROY-00-0000-000000P02 Part Data Attributes
|
XQEROY-00-0000-000000P02
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQEROY-00-0000-000000P02
Cree, Inc.
LED XLAMP XQ-E 460NM ROY BLU SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CREE LED | |
Additional Feature | UL RECOGNIZED | |
Color | ROYAL BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 1 V | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.95 mm | |
Viewing Angle | 125 deg |