Part Details for XQERED-00-0000-000000701 by Cree, Inc.
Overview of XQERED-00-0000-000000701 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for XQERED-00-0000-000000701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1041
|
Newark | Xlamp Xq-E Light Emitting Diode Red |Cree Led XQERED-00-0000-000000701 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
Buy Now | |
DISTI #
08X3721
|
Newark | Xlamp Xq-E Light Emitting Diode Red Rohs Compliant: Yes |Cree Led XQERED-00-0000-000000701 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9350 | Buy Now |
DISTI #
XQERED-00-0000-000000701CT-ND
|
DigiKey | LED XLAMP XQE RED 625NM SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16008 In Stock |
|
$1.1500 / $1.7200 | Buy Now |
DISTI #
XQERED-00-0000-000000701
|
Avnet Americas | LED Uni-Color Red 67.2lm Chip LED 2-Pin SMD T/R - Bag (Alt: XQERED-00-0000-000000701) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bag | 2000 |
|
$0.7203 | Buy Now |
DISTI #
941-XQERED0000701
|
Mouser Electronics | High Power LEDs - Single Color RED, 67.2LM RoHS: Compliant | 6375 |
|
$1.1500 / $1.7200 | Buy Now |
DISTI #
XQERED00-000-0000701
|
TTI | High Power LEDs - Single Color RED EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$1.1500 | Buy Now |
DISTI #
XQERED-00-0000-000000701
|
Avnet Americas | LED Uni-Color Red 67.2lm Chip LED 2-Pin SMD T/R - Bag (Alt: XQERED-00-0000-000000701) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bag | 2000 |
|
$0.7203 | Buy Now |
DISTI #
XQERED-00-0000-000000701
|
Avnet Silica | LED Uni-Color Red 67.2lm Chip LED 2-Pin SMD T/R (Alt: XQERED-00-0000-000000701) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XQERED-00-0000-000000701
XQERED-00-0000-000000701 CAD Models
XQERED-00-0000-000000701 Part Data Attributes:
|
XQERED-00-0000-000000701
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQERED-00-0000-000000701
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 19 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.872 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 130 deg |