Part Details for XQEGRN-H0-0000-000000J02 by Cree, Inc.
Overview of XQEGRN-H0-0000-000000J02 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEGRN-H0-0000-000000J02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5167
|
Newark | Xlamp Xq-E Hi Green Light Emitting Diode |Cree Led XQEGRN-H0-0000-000000J02 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.2000 | Buy Now |
DISTI #
90-XQEGRN-H0-0000-000000J02TR-ND
|
DigiKey | XLAMP XQ-E HI GREEN LIGHT EMITTI Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4100 | Buy Now |
DISTI #
XQEGRN-H0-0000-000
|
Avnet Americas | LED Single Chip Green 530nm 1000mA 2-Pin T/R - Tape and Reel (Alt: XQEGRN-H0-0000-000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1525 / $1.2950 | Buy Now |
DISTI #
941-N-H0-0-000000J02
|
Mouser Electronics | High Power LEDs - Single Color GREEN 148 lm RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
DISTI #
XQEGRNH0-000-0000J02
|
TTI | High Power LEDs - Single Color GREEN EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.4100 | Buy Now |