Part Details for XQEBLU-H2-0000-P00000Y05 by Cree, Inc.
Overview of XQEBLU-H2-0000-P00000Y05 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEBLU-H2-0000-P00000Y05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XQEBLU-H2-0000-P00000Y05TR-ND
|
DigiKey | XLAMP XQ-E LIGHT EMITTING DIODE Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8900 / $1.0358 | Buy Now |
DISTI #
XQEBLU-H2-0000-P00
|
Avnet Americas | XLAMP XQ-E LIGHT EMITTING DIODE BLUE (Alt: XQEBLU-H2-0000-P00) Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.6888 / $0.8232 | Buy Now |
DISTI #
941-XQEBLUH20P0Y05
|
Mouser Electronics | High Power LEDs - Single Color XLamp XQ-E Light Emitting Diode Blue RoHS: Compliant | 0 |
|
$0.8900 / $1.3400 | Order Now |