Part Details for XQEAWT-H2-0000-P00000EE1 by Cree, Inc.
Overview of XQEAWT-H2-0000-P00000EE1 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEAWT-H2-0000-P00000EE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK1885
|
Newark | Led, Cool Wht, 1.5A/2.75V, 114Lm, 125Deg, Product Range:Xlamp Xq-E Plus Series, Led Color:Cool White, Viewing Angle:125°, Luminous Flux @ Test:114Lm, Cct:6500K, Forward Current If Max:1.5A, Forward Voltage @ Test:2.75V |Cree Led XQEAWT-H2-0000-P00000EE1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 250 |
|
$0.7300 | Buy Now |
DISTI #
90-XQEAWT-H2-0000-P00000EE1CT-ND
|
DigiKey | XLAMP XQ-E HI WHITE LIGHT EMITTI Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8300 / $1.2400 | Buy Now |
DISTI #
XQEAWT-H2-0000-P00
|
Avnet Americas | XLAMP XQ-E HI WHITE LIGHT EMITTING DIODE (Alt: XQEAWT-H2-0000-P00) Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.6396 / $0.7644 | Buy Now |
DISTI #
941-XQEAWTH2000P0EE1
|
Mouser Electronics | High Power LEDs - White XLamp XQ-E HI White Light Emitting Diode RoHS: Compliant | 0 |
|
$0.8300 / $1.2400 | Order Now |