Part Details for XQEAWT-H2-0000-00000LE51 by Cree, Inc.
Overview of XQEAWT-H2-0000-00000LE51 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XQEAWT-H2-0000-00000LE51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7553
|
Newark | Led, Hb, Cool White, 6200K, 114Lm, Product Range:Xlamp Xq-E Series, Led Color:Cool White, Viewing Angle:120°, Luminous Flux @ Test:114Lm, Cct:6200K, Forward Current If Max:1A, Forward Voltage @ Test:2.9V, Forward Current @ Test:350Marohs Compliant: Yes |Cree Led XQEAWT-H2-0000-00000LE51 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
XQEAWT-H2-0000-00000LE51CT-ND
|
DigiKey | LED XLAMP COOL WHITE 6200K SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1351 In Stock |
|
$0.8000 / $1.2000 | Buy Now |
DISTI #
XQEAWT-H2-0000-000
|
Avnet Americas | Cree Xlamp, XQEH, WHITE, 6000K, Cool, 70 CRI Typical, 114 lm - Bag (Alt: XQEAWT-H2-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.6150 / $0.7350 | Buy Now |
DISTI #
941-XQEAWTH200LE51
|
Mouser Electronics | High Power LEDs - White White 6200 K 70-CRI, XLamp XQEAWT RoHS: Compliant | 728 |
|
$0.8000 / $1.2000 | Buy Now |
DISTI #
XQEAWTH2-000-000LE51
|
TTI | High Power LEDs - White WHITE 6200K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.8000 / $0.9400 | Buy Now |
DISTI #
XQEAWT-H2-0000-000
|
Avnet Americas | Cree Xlamp, XQEH, WHITE, 6000K, Cool, 70 CRI Typical, 114 lm - Bag (Alt: XQEAWT-H2-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.6150 / $0.7350 | Buy Now |
DISTI #
XQEAWT-H2-0000-00000LE51
|
Avnet Silica | Cree Xlamp, XQEH, WHITE, 6000K, Cool, 70 CRI Typical, 114 lm (Alt: XQEAWT-H2-0000-00000LE51) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XQEAWT-H2-0000-00000LE51
XQEAWT-H2-0000-00000LE51 CAD Models
XQEAWT-H2-0000-00000LE51 Part Data Attributes:
|
XQEAWT-H2-0000-00000LE51
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQEAWT-H2-0000-00000LE51
Cree, Inc.
LED XLAMP WHITE 6200K 1616 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.95 mm | |
Viewing Angle | 110 deg |