Part Details for XQEAWT-02-0000-P00000FE1 by Cree, Inc.
Results Overview of XQEAWT-02-0000-P00000FE1 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XQEAWT-02-0000-P00000FE1 Information
XQEAWT-02-0000-P00000FE1 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEAWT-02-0000-P00000FE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK1890
|
Newark | Led, Cool Wht, 1.5A/2.75V, 122Lm, 120Deg, Product Range:Xlamp Xq-E Plus Series, Led Color:Cool White, Viewing Angle:120°, Luminous Flux @ Test:122Lm, Cct:6500K, Forward Current If Max:1.5A, Forward Voltage @ Test:2.75V |Cree Led XQEAWT-02-0000-P00000FE1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 250 |
|
$0.7770 | Buy Now |
DISTI #
90-XQEAWT-02-0000-P00000FE1CT-ND
|
DigiKey | XLAMP XQ-E WHITE LIGHT EMITTING Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$0.8800 / $1.3200 | Buy Now |
DISTI #
XQEAWT-02-0000-P00000FE1
|
Avnet Americas | XLAMP XQ-E WHITE LIGHT EMITTING DIODE (Alt: XQEAWT-02-0000-P00000FE1) Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days | 0 |
|
$0.6710 | Buy Now |
DISTI #
941-XQEAWT02000P0FE1
|
Mouser Electronics | High Power LEDs - White XLamp XQ-E White Light Emitting Diode RoHS: Compliant | 0 |
|
$0.8800 / $1.3200 | Order Now |