Part Details for XQEAWT-00-0000-P0000HCE7 by Cree, Inc.
Results Overview of XQEAWT-00-0000-P0000HCE7 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XQEAWT-00-0000-P0000HCE7 Information
XQEAWT-00-0000-P0000HCE7 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEAWT-00-0000-P0000HCE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XQEAWT-00-0000-P0000HCE7CT-ND
|
DigiKey | XLAMP XQ-E WHITE LIGHT EMITTING Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8800 / $1.3200 | Buy Now |
DISTI #
XQEAWT-00-0000-P0000HCE7
|
Avnet Americas | XLAMP XQ-E WHITE LIGHT EMITTING DIODE (Alt: XQEAWT-00-0000-P0000HCE7) Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days | 0 |
|
$0.6710 | Buy Now |
DISTI #
941-XQEAWT0P0000HCE7
|
Mouser Electronics | High Power LEDs - White XLamp XQ-E White Light Emitting Diode RoHS: Compliant | 2000 |
|
$0.8980 / $1.3500 | Buy Now |
Part Details for XQEAWT-00-0000-P0000HCE7
XQEAWT-00-0000-P0000HCE7 CAD Models
XQEAWT-00-0000-P0000HCE7 Part Data Attributes
|
XQEAWT-00-0000-P0000HCE7
Cree, Inc.
Buy Now
|
Compare Parts:
XQEAWT-00-0000-P0000HCE7
Cree, Inc.
Select a part to compare: |
Samacsys Manufacturer | CREE LED |