Part Details for XQEAPA-02-0000-000000901 by Cree, Inc.
Overview of XQEAPA-02-0000-000000901 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XQEAPA-02-0000-000000901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8944
|
Newark | Xlamp Xq-E Phosphor Converted Amber |Cree Led XQEAPA-02-0000-000000901 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 | Buy Now |
DISTI #
XQEAPA-02-0000-000000901-ND
|
DigiKey | LED XLAMP XQE AMBER SMD Min Qty: 250 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5700 / $1.8243 | Buy Now |
DISTI #
XQEAPA-02-0000-000
|
Avnet Americas | XLAMP XQ-E PHOSPHOR CONVERTED AMBER - Tape and Reel (Alt: XQEAPA-02-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2177 / $1.4553 | Buy Now |
DISTI #
941-XQEAPA020000901
|
Mouser Electronics | High Power LEDs - Single Color Amber, 80.6lm RoHS: Compliant | 0 |
|
$1.5700 / $2.3600 | Order Now |
DISTI #
XQEAPA02-000-0000901
|
TTI | High Power LEDs - Single Color AMBER EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.5700 / $1.8200 | Buy Now |
DISTI #
XQEAPA-02-0000-000000901-Y2P4
|
Maritex | LED CREE XQEAPA-02-0000-000000901, PC Amber, min. P4- 73.9 lm/ 350 mA, BIN: Y2, No min. CRI, RoHS Min Qty: 1 Package Multiple: 1 | 3 |
|
$1.1070 | Buy Now |