Part Details for XQARED-00-0000-000000X02 by Cree, Inc.
Overview of XQARED-00-0000-000000X02 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQARED-00-0000-000000X02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XQARED-00-0000-000000X02-ND
|
DigiKey | LED XLAMP XQA RED 623NM SMD Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4900 | Buy Now |
DISTI #
XQARED-00-0000-000
|
Avnet Americas | XLAMP XQA LIGHT EMITTING DIODE RED - Tape and Reel (Alt: XQARED-00-0000-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4014 / $0.4511 | Buy Now |
DISTI #
941-XQARED0000000X02
|
Mouser Electronics | High Power LEDs - Single Color Red, 26.8 lm RoHS: Compliant | 0 |
|
$0.4900 | Order Now |
DISTI #
XQARED00-000-0000X02
|
TTI | High Power LEDs - Single Color RED EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4900 | Buy Now |
Part Details for XQARED-00-0000-000000X02
XQARED-00-0000-000000X02 CAD Models
XQARED-00-0000-000000X02 Part Data Attributes
|
XQARED-00-0000-000000X02
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQARED-00-0000-000000X02
Cree, Inc.
LED XLAMP RED 1616 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |