Part Details for XQABLU-00-0000-000000V02 by Cree, Inc.
Overview of XQABLU-00-0000-000000V02 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQABLU-00-0000-000000V02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XQABLU-00-0000-000000V02TR-ND
|
DigiKey | XLAMP XQA LIGHT EMITTING DIODE B Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4400 | Buy Now |
DISTI #
XQABLU-00-0000-000
|
Avnet Americas | XLAMP XQA LIGHT EMITTING DIODE BLUE - Tape and Reel (Alt: XQABLU-00-0000-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3626 / $0.4074 | Buy Now |
DISTI #
941-XQABLU000V02
|
Mouser Electronics | High Power LEDs - Single Color BLUE EMITTING LED RoHS: Compliant | 0 |
|
$0.4400 | Order Now |
DISTI #
XQABLU00-000-0000V02
|
TTI | High Power LEDs - Single Color BLUE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4400 | Buy Now |