Part Details for XQAAWT-02-0000-00000L2E8 by Cree, Inc.
Overview of XQAAWT-02-0000-00000L2E8 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQAAWT-02-0000-00000L2E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y1882
|
Newark | Xlamp Xqa Light Emitting Diode White |Cree Led XQAAWT-02-0000-00000L2E8 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5070 / $0.8390 | Buy Now |
DISTI #
XQAAWT-02-0000-00000L2E8-ND
|
DigiKey | LED XLAMP WARM WHT 2700K SMD Min Qty: 250 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5200 / $0.6030 | Buy Now |
DISTI #
XQAAWT-02-0000-000
|
Avnet Americas | XLAMP XQA LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XQAAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4059 / $0.4851 | Buy Now |
DISTI #
941-XQAAWT020000L2E8
|
Mouser Electronics | High Power LEDs - White White 2700 K STD-CRI XLamp XQAAWT RoHS: Compliant | 0 |
|
$0.5200 / $0.7800 | Order Now |
DISTI #
XQAAWT02-000-000L2E8
|
TTI | High Power LEDs - White WHITE 2700K STD-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.5030 / $0.6230 | Buy Now |
Part Details for XQAAWT-02-0000-00000L2E8
XQAAWT-02-0000-00000L2E8 CAD Models
XQAAWT-02-0000-00000L2E8 Part Data Attributes
|
XQAAWT-02-0000-00000L2E8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQAAWT-02-0000-00000L2E8
Cree, Inc.
LED XLAMP WHITE 0606
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 7 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |