XQ7VX690T-2RF1761I
Description: Field Programmable Gate Array, 54150 CLBs, 693120-Cell, PBGA1761,

Overview of XQ7VX690T-2RF1761I by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XQ7VX690T-2RF1761I by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XQ7VX690T-2RF1761I by AMD

XQ7VX690T-2RF1761I
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Reach Compliance Code
not_compliant
Combinatorial Delay of a CLB-Max
0.61 ns
JESD-30 Code
S-PBGA-B1761
JESD-609 Code
e0
Length
42.5 mm
Number of CLBs
54150
Number of Inputs
850
Number of Logic Cells
693120
Number of Outputs
850
Number of Terminals
1761
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
54150 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
4.57 mm
Supply Voltage-Max
1.03 V
Supply Voltage-Min
0.97 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
HKMG
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
42.5 mm
Want to compare parts?
  1. XQ7VX690T-2RF1761I
    AMD
    Field Programmable Gate Array, 54150 CLBs, 693120-Cell, PBGA1761,
    VS

Related Parts for XQ7VX690T-2RF1761I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XQ7VX690T-2RF1761I by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XQ7VX690T-2RF1761I by AMD

  • Please alert me when XQ7VX690T-2RF1761I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XQ7VX690T-2RF1761I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XQ7VX690T-2RF1761I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XQ7VX690T-2RF1761I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XQ7VX690T-2RF1761I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XQ7VX690T-2RF1761I by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: