Part Details for XQ6VSX315T-1LFFG1156I by AMD Xilinx
Overview of XQ6VSX315T-1LFFG1156I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for XQ6VSX315T-1LFFG1156I
XQ6VSX315T-1LFFG1156I CAD Models
XQ6VSX315T-1LFFG1156I Part Data Attributes
|
XQ6VSX315T-1LFFG1156I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQ6VSX315T-1LFFG1156I
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 0.85 ns | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 24600 | |
Number of Inputs | 600 | |
Number of Logic Cells | 314880 | |
Number of Outputs | 600 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 24600 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for XQ6VSX315T-1LFFG1156I
This table gives cross-reference parts and alternative options found for XQ6VSX315T-1LFFG1156I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQ6VSX315T-1LFFG1156I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XQ6VSX315T-1LFFG1156C | Field Programmable Gate Array, | AMD Xilinx | XQ6VSX315T-1LFFG1156I vs XQ6VSX315T-1LFFG1156C |
XQ6VSX315T-1LFFG1156E | Field Programmable Gate Array, | AMD Xilinx | XQ6VSX315T-1LFFG1156I vs XQ6VSX315T-1LFFG1156E |