Part Details for XQ6VLX240T-1RF1156I by AMD Xilinx
Overview of XQ6VLX240T-1RF1156I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for XQ6VLX240T-1RF1156I
XQ6VLX240T-1RF1156I CAD Models
XQ6VLX240T-1RF1156I Part Data Attributes:
|
XQ6VLX240T-1RF1156I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQ6VLX240T-1RF1156I
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for XQ6VLX240T-1RF1156I
This table gives cross-reference parts and alternative options found for XQ6VLX240T-1RF1156I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQ6VLX240T-1RF1156I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XQ6VLX240T-1RFG1156C | Field Programmable Gate Array, | AMD Xilinx | XQ6VLX240T-1RF1156I vs XQ6VLX240T-1RFG1156C |
XQ6VLX240T-1RF1156E | Field Programmable Gate Array, | AMD Xilinx | XQ6VLX240T-1RF1156I vs XQ6VLX240T-1RF1156E |
XQ6VLX240T-1RF1156C | Field Programmable Gate Array, | AMD Xilinx | XQ6VLX240T-1RF1156I vs XQ6VLX240T-1RF1156C |
XQ6VLX240T-1RFG1156I | Field Programmable Gate Array, | AMD Xilinx | XQ6VLX240T-1RF1156I vs XQ6VLX240T-1RFG1156I |