Part Details for XQ4VLX25-10FF668I by AMD Xilinx
Overview of XQ4VLX25-10FF668I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for XQ4VLX25-10FF668I
XQ4VLX25-10FF668I CAD Models
XQ4VLX25-10FF668I Part Data Attributes:
|
XQ4VLX25-10FF668I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQ4VLX25-10FF668I
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 225 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |