Part Details for XQ4028EX-4HQ240N by AMD Xilinx
Overview of XQ4028EX-4HQ240N by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XQ4028EX-4HQ240N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XQ4028EX-4HQ240n
|
Direct Components, Inc. | FPGA QPRO XQ4000EX Family 28K Gates 1024 Cells 143MHz 5V 240-Pin HSPQFP EP | 5 |
|
RFQ |
Part Details for XQ4028EX-4HQ240N
XQ4028EX-4HQ240N CAD Models
XQ4028EX-4HQ240N Part Data Attributes
|
XQ4028EX-4HQ240N
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQ4028EX-4HQ240N
AMD Xilinx
Field Programmable Gate Array, 1024 CLBs, 18000 Gates, 143MHz, 2432-Cell, CMOS, PQFP240, PLASTIC, QFP-240
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-240 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES=50000 | |
Clock Frequency-Max | 143 MHz | |
Combinatorial Delay of a CLB-Max | 2.2 ns | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1024 | |
Number of Equivalent Gates | 18000 | |
Number of Inputs | 193 | |
Number of Logic Cells | 2432 | |
Number of Outputs | 193 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1024 CLBS, 18000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | HQFP240,1.37SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 32 mm |
Alternate Parts for XQ4028EX-4HQ240N
This table gives cross-reference parts and alternative options found for XQ4028EX-4HQ240N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQ4028EX-4HQ240N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9850901NTC | Field Programmable Gate Array, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XQ4028EX-4HQ240N vs 5962-9850901NTC |