Memory
XQ1701LCC44M
AMD Xilinx
Description: Configuration Memory, 1MX1, Serial, CMOS, CQCC44, CERAMIC, LCC-44

Overview of XQ1701LCC44M by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XQ1701LCC44M by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XQ1701LCC44M by AMD Xilinx

XQ1701LCC44M
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
LCC
Package Description
CERAMIC, LCC-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Access Time-Max
45 ns
Clock Frequency-Max (fCLK)
15 MHz
I/O Type
COMMON
JESD-30 Code
S-CQCC-J44
JESD-609 Code
e0
Length
16.51 mm
Memory Density
1048576 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Number of Functions
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX1
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
Package Equivalence Code
LCC44(UNSPEC)
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
SERIAL
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
4.826 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.51 mm
Want to compare parts?
  1. XQ1701LCC44M
    AMD Xilinx
    Configuration Memory, 1MX1, Serial, CMOS, CQCC44, CERAMIC, LCC-44
    VS

Alternate Parts for XQ1701LCC44M

This table gives cross-reference parts and alternative options found for XQ1701LCC44M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQ1701LCC44M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9951401QYX Configuration Memory, 1MX1, Serial, CMOS, CQCC44, CERAMIC, LCC-44 AMD Xilinx XQ1701LCC44M vs 5962-9951401QYX
XQR1701LCCG44V Configuration Memory, 1MX1, Serial, CMOS, CQCC44, CERAMIC, LCC-44 AMD Xilinx XQ1701LCC44M vs XQR1701LCCG44V

Related Parts for XQ1701LCC44M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XQ1701LCC44M by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XQ1701LCC44M by AMD Xilinx

Select Manufacturer
Which Manufacturer of XQ1701LCC44M would you like to use for your alert(s)?
  • Please alert me when XQ1701LCC44M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XQ1701LCC44M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XQ1701LCC44M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XQ1701LCC44M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XQ1701LCC44M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XQ1701LCC44M by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: