Part Details for XQ1002-BD-000V by Mimix Broadband
Overview of XQ1002-BD-000V by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA7280-00V4C | Renesas Electronics Corporation | Low Power High-Definition Haptic Driver for Next Generation Human Machine Interfaces | |
R7S721000VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM |
Part Details for XQ1002-BD-000V
XQ1002-BD-000V CAD Models
XQ1002-BD-000V Part Data Attributes
|
XQ1002-BD-000V
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
XQ1002-BD-000V
Mimix Broadband
Voltage Controlled Oscillator, 6400MHz Min, 7400MHz Max, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 6 V | |
Control Voltage-Min | ||
JESD-609 Code | e3 | |
Modulation Sensitivity | 60 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 7400 MHz | |
Operating Frequency-Min | 6400 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 0.0032 dBm | |
Phase Noise | -97 dBc/Hz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | -5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |