Part Details for XPW4R10ANB,L1XHQ(O by Toshiba America Electronic Components
Overview of XPW4R10ANB,L1XHQ(O by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPW4R10ANB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 70 A, 0.0041 Ω@10V, DSOP Advance(WF)L |
Price & Stock for XPW4R10ANB,L1XHQ(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8365
|
Newark | Mosfet, N-Ch, 100V, 70A, Dsop Rohs Compliant: Yes |Toshiba XPW4R10ANB, L1XHQ(O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 / $2.7700 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 70A I(D), 100V, 0.0062OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 4288 |
|
$1.1010 / $2.9360 | Buy Now |