Part Details for XPSCM1144P by Schneider Electric
Overview of XPSCM1144P by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPSCM1144P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4679
|
Newark | Safety Relay, Dpst-No, 24Vdc, 1.5A, Coil Voltage:24Vdc, Contact Configuration:Dpst-No, Product Range:Preventa Xps-Cm Series, Relay Mounting:Din Rail, Contact Current:1.5A, Relay Terminals:Screw Clamp, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Schneider Electric XPSCM1144P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$542.8500 / $701.8300 | Buy Now |
DISTI #
4008-XPSCM1144P-ND
|
DigiKey | SAFETY RELAY 300V 2.5A PREVENTA Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$548.2800 | Buy Now |
DISTI #
996-XPSCM1144P
|
Mouser Electronics | Safety Relays SAFETY RELAY 300V 2.5A PREVENTA | 0 |
|
$548.2700 / $548.2800 | Order Now |
DISTI #
XPSCM1144P
|
TME | Module: safety relay, 24VDC, for DIN rail mounting, -25÷55°C Min Qty: 1 | 0 |
|
$433.5800 / $447.3400 | RFQ |