Part Details for XPSCM1144 by Schneider Electric
Overview of XPSCM1144 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPSCM1144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M1329
|
Newark | Safety Relay, Dpst-No, 24V, 1.5A, Screw, Coil Voltage:-, Contact Configuration:Dpst-No, Product Range:Preventa Xpscm Series, Relay Mounting:Din Rail, Contact Current:1.5A, Relay Terminals:Screw, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Schneider Electric XPSCM1144 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$531.5300 / $652.8200 | Buy Now |
DISTI #
4008-XPSCM1144-ND
|
DigiKey | MODULE XPS-CM - SINGLE-BEAM PHOT Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$486.4000 | Buy Now |
DISTI #
996-XPSCM1144
|
Mouser Electronics | Safety Relays SAFETY RELAY 300V 2.5A PREVENTA | 0 |
|
$474.3300 / $482.9000 | Order Now |
DISTI #
72066830
|
RS | SAFETY RELAY 300V 2.5A PREVENTA | Schneider Electric XPSCM1144 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$595.2100 / $646.9700 | RFQ |
DISTI #
XPSCM1144
|
TME | Module: safety relay, 24VDC, for DIN rail mounting, -25÷55°C Min Qty: 1 | 1 |
|
$477.0000 / $492.1400 | Buy Now |
DISTI #
2835329
|
element14 Asia-Pacific | SAFETY RELAY, DPST-NO, 24V, 1.5A, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$533.4176 / $544.8457 | Buy Now |
DISTI #
2835329
|
Farnell | SAFETY RELAY, DPST-NO, 24V, 1.5A, SCREW RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$350.4480 | Buy Now |
Part Details for XPSCM1144
XPSCM1144 CAD Models
XPSCM1144 Part Data Attributes:
|
XPSCM1144
Schneider Electric
Buy Now
|
Compare Parts:
XPSCM1144
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |