There are no models available for this part yet.
Overview of XPQ1R004PB,LXHQ(O by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XPQ1R004PB,LXHQ(O by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK1347
|
Newark | Mosfet, N-Ch, 40V, 200A, L-Togl, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:200A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Toshiba XPQ1R004PB, LXHQ(O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8829 |
|
$1.6400 / $3.5900 | Buy Now | |
DISTI #
XPQ1R004PB,LXHQ(O
|
EBV Elektronik | Power MOSFET, N Channel, 40 V, 200 A, 1 Milliohms, L-TOGL, 9 Pins, Surface Mount (Alt: XPQ1R004PB,LXHQ(O) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for XPQ1R004PB,LXHQ(O by Toshiba America Electronic Components
Part Data Attributes for XPQ1R004PB,LXHQ(O by Toshiba America Electronic Components
XPQ1R004PB,LXHQ(O
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
XPQ1R004PB,LXHQ(OToshiba America Electronic ComponentsVS
-