Part Details for XPPAWT-H0-0000-000HU20CW by Cree, Inc.
Overview of XPPAWT-H0-0000-000HU20CW by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPPAWT-H0-0000-000HU20CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7355
|
Newark | Xlamp Xpp White Light Emitting Diode |Cree Led XPPAWT-H0-0000-000HU20CW RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.1600 | Buy Now |
DISTI #
90-XPPAWT-H0-0000-000HU20CWTR-ND
|
DigiKey | LED XLAMP COOL WHITE 5700K 1414 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1600 | Buy Now |
DISTI #
XPPAWT-H0-0000-000
|
Avnet Americas | XLAMP XPP WHITE LIGHT EMITTING DIODE - Tape and Reel (Alt: XPPAWT-H0-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6605 / $1.9845 | Buy Now |
DISTI #
941-XPPAWTH0HU20CW
|
Mouser Electronics | High Power LEDs - White White 5700 K 80-CRI, XLamp XPPAWT RoHS: Compliant | 0 |
|
$2.1600 | Order Now |
DISTI #
XPPAWTH0-000-0HU20CW
|
TTI | High Power LEDs - White WHITE 5700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.1600 | Buy Now |
Part Details for XPPAWT-H0-0000-000HU20CW
XPPAWT-H0-0000-000HU20CW CAD Models
XPPAWT-H0-0000-000HU20CW Part Data Attributes
|
XPPAWT-H0-0000-000HU20CW
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPPAWT-H0-0000-000HU20CW
Cree, Inc.
Single Color LED, Cool White, 1.05mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | MIL-STD-883D; UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 2.5 A | |
Forward Voltage-Max | 3.58 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1.05 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 115 deg |