There are no models available for this part yet.
Overview of XPPAWT-H0-0000-0000U50DT by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for XPPAWT-H0-0000-0000U50DT by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK8496
|
Newark | Xlamp Xpp White Light Emitting Diode |Cree Led XPPAWT-H0-0000-0000U50DT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.0800 | Buy Now | |
DISTI #
90-XPPAWT-H0-0000-0000U50DTCT-ND
|
DigiKey | LED XLAMP COOL WHITE 7000K 1414 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
940 In Stock |
|
$2.0800 / $3.1200 | Buy Now | |
DISTI #
XPPAWT-H0-0000-000
|
Avnet Americas | LED Chip White 7000K 3000mA 3-Pin T/R - Tape and Reel (Alt: XPPAWT-H0-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5990 / $1.9110 | Buy Now | |
DISTI #
941-XPPAWTH0U50DT
|
Mouser Electronics | High Power LEDs - White White 7000 K 65-CRI, XLamp XPPAWT RoHS: Compliant | 96 |
|
$2.0800 / $3.1200 | Buy Now | |
DISTI #
XPPAWTH0-000-00U50DT
|
TTI | High Power LEDs - White WHITE 7000K 65-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.0800 | Buy Now |
CAD Models for XPPAWT-H0-0000-0000U50DT by Cree, Inc.
Part Data Attributes for XPPAWT-H0-0000-0000U50DT by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
MIL-STD-883D; UL RECOGNIZED
|
Color
|
COOL WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
3 A
|
Forward Voltage-Max
|
3.58 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.75 mm
|
Packing Method
|
TR
|
Reverse Voltage-Max
|
5 V
|
Shape
|
SQUARE
|
Size
|
1.05 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
2.8 mm
|
Viewing Angle
|
115 deg
|