-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150fs Ceramic Package Quartz-based PLL Oscillator, CLCC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPP736625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3533
|
Newark | Oscillator, 625Mhz, Lvpecl, 7Mm X 5Mm, Frequency Nom:625Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Xp Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Renesas XPP736625.000000I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.4500 / $12.5400 | Buy Now |
DISTI #
800-4322-ND
|
DigiKey | 0625.000000MHZ 3.3VDC LVPECL 705 Min Qty: 1 Lead time: 12 Weeks Container: Strip |
993 In Stock |
|
$7.2929 / $11.2800 | Buy Now |
DISTI #
XPP736625.000000I
|
Avnet Americas | Oscillator, 625 MHz, 25 ppm, SMD, 7mm x 5mm, LVPECL, 3.3 V, XP Series - Tape and Reel (Alt: XPP736625.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 92000 Factory Stock |
|
$17.3300 | Buy Now |
DISTI #
972-XPP736625000000I
|
Mouser Electronics | Standard Clock Oscillators XPP736625.00000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$9.5900 / $10.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$7.7000 | Buy Now |
|
Renesas Electronics America | 0625.000000MHZ 3.3VDC LVPECL 705 Min Qty: 1 Container: Strip | 993 |
|
$7.2929 / $11.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XPP736625.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XPP736625.000000I
Renesas Electronics Corporation
150fs Ceramic Package Quartz-based PLL Oscillator, CLCC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CLCC | |
Pin Count | 8 | |
Manufacturer Package Code | JD8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 625 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Supply Voltage-Nom | 3.3 V | |
Terminal Finish | GOLD |