Part Details for XPP736133.333000I by Renesas Electronics Corporation
Overview of XPP736133.333000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPP736133.333000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XPP736133.333000ITR-ND
|
DigiKey | CLCC 7.00X5.00X1.70 MM, 2.54MM P Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6359 | Buy Now |
DISTI #
XPP736133.333000I
|
Avnet Americas | Oscillator 133.333MHz 3.3V 8-Pin Surface Mount - Tape and Reel (Alt: XPP736133.333000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$17.3300 | Buy Now |
DISTI #
972-XPP736133333000I
|
Mouser Electronics | Standard Clock Oscillators XPP736133.33300 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$9.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$7.7000 | Buy Now |