Part Details for XPOW-40AX-CV-U PREMIUM by Nicslab Ops Inc
Results Overview of XPOW-40AX-CV-U PREMIUM by Nicslab Ops Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPOW-40AX-CV-U PREMIUM Information
XPOW-40AX-CV-U PREMIUM by Nicslab Ops Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSPMDB09MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MF-002.5 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Female 2.5ft | |
CS-DSPMDB09MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MM-010 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSPMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-010 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft |
Price & Stock for XPOW-40AX-CV-U PREMIUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4247-XPOW-40AX-CV-UPremium-ND
|
DigiKey | SMU 40CH 0-36V 0-300mA CV Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$7,500.0000 | Buy Now |