There are no models available for this part yet.
Overview of XPLDCL-00-0000-0000HC6AAAE7 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPLDCL-00-0000-0000HC6AAAE7 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90-XPLDCL-00-0000-0000HC6AAAE7-ND
|
DigiKey | XLAMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8500 / $5.7800 | Buy Now | |
DISTI #
XPLDCL-00-0000-000
|
Avnet Americas | XLAMP XPLDCL HD LIGHT EMITTING DIODE RGB (Alt: XPLDCL-00-0000-000) Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.5215 / $3.0135 | Buy Now | |
DISTI #
941-XPLDCL00HC6AAAE7
|
Mouser Electronics | High Power LEDs - Multi-Color XLamp XPLDCL HD Light Emitting Diode RGBW RoHS: Compliant | 389 |
|
$3.8500 / $5.7800 | Buy Now |