There are no models available for this part yet.
Overview of XPLBWT-00-0000-000BW30DV by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPLBWT-00-0000-000BW30DV by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK8435
|
Newark | Xlamp Xp-L Gen 2 Light Emitting Diode |Cree Led XPLBWT-00-0000-000BW30DV RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $4.7600 | Buy Now | |
DISTI #
90-XPLBWT-00-0000-000BW30DV-ND
|
DigiKey | LED XLAMP COOL WHITE 5700K 1414 Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4462 | Buy Now | |
DISTI #
XPLBWT-00-0000-000
|
Avnet Americas | LED Chip Cool White 5700K 3000mA 2-Pin SMD T/R - Tape and Reel (Alt: XPLBWT-00-0000-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.4477 / $2.9253 | Buy Now | |
DISTI #
941-XPLBWT000BW30DV
|
Mouser Electronics | High Power LEDs - White White 3000 K 70-CRI, XLamp XPLBWT RoHS: Compliant | 0 |
|
$3.1700 / $3.4400 | Order Now | |
DISTI #
XPLBWT00-000-0BW30DV
|
TTI | High Power LEDs - White WHITE 3000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.4500 | Buy Now | |
DISTI #
XPLBWT-00-0000-000BW30DV
|
Avnet Silica | LED Chip Cool White 5700K 3000mA 2-Pin SMD T/R (Alt: XPLBWT-00-0000-000BW30DV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for XPLBWT-00-0000-000BW30DV by Cree, Inc.
Part Data Attributes for XPLBWT-00-0000-000BW30DV by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|