Part Details for XPLBWT-00-0000-0000V50E2 by Cree, Inc.
Overview of XPLBWT-00-0000-0000V50E2 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPLBWT-00-0000-0000V50E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC5736
|
Newark | Xlamp Xp-L Gen 2 Light Emitting Diode |Cree Led XPLBWT-00-0000-0000V50E2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 | Buy Now |
DISTI #
XPLBWT-00-0000-0000V50E2-ND
|
DigiKey | LED XLAMP COOL WHITE 5700K 2SMD Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9600 / $2.1286 | Buy Now |
DISTI #
XPLBWT-00-0000-000
|
Avnet Americas | XLamp XP-L Gen 2 Light Emitting Diode - Tape and Reel (Alt: XPLBWT-00-0000-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.9924 | Buy Now |
DISTI #
941-XPLBWT00000V50E2
|
Mouser Electronics | High Power LEDs - White White 5000 K 75-CRI, XLamp XPLBWT RoHS: Compliant | 0 |
|
$1.9600 / $2.1200 | Order Now |
DISTI #
XPLBWT00-000-00V50E2
|
TTI | High Power LEDs - White WHITE 5000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.9700 | Buy Now |
Part Details for XPLBWT-00-0000-0000V50E2
XPLBWT-00-0000-0000V50E2 CAD Models
XPLBWT-00-0000-0000V50E2 Part Data Attributes
|
XPLBWT-00-0000-0000V50E2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPLBWT-00-0000-0000V50E2
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-09-21 |