Part Details for XPLAWT-H0-0000-0000V3051 by Cree, Inc.
Overview of XPLAWT-H0-0000-0000V3051 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPLAWT-H0-0000-0000V3051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4195
|
Newark | Xlamp Xp-L Light Emitting Diode White |Cree Led XPLAWT-H0-0000-0000V3051 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $5.3700 | Buy Now |
DISTI #
90-XPLAWT-H0-0000-0000V3051TR-ND
|
DigiKey | LED XLAMP COOL WHITE 6200K 1414 Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3700 | Buy Now |
DISTI #
XPLAWT-H0-0000-000
|
Avnet Americas | XLAMP XP-L LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XPLAWT-H0-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.2089 | Buy Now |
DISTI #
941-XPLAWTH0000V3051
|
Mouser Electronics | High Power LEDs - White WHITE 6200K 80-CRI RoHS: Compliant | 0 |
|
$5.3700 | Order Now |
DISTI #
XPLAWTH0-000-00V3051
|
TTI | High Power LEDs - White WHITE 6200K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$5.3700 | Buy Now |