Part Details for XPLAWT-02-0000-000BU60E5 by Cree, Inc.
Results Overview of XPLAWT-02-0000-000BU60E5 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPLAWT-02-0000-000BU60E5 Information
XPLAWT-02-0000-000BU60E5 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPLAWT-02-0000-000BU60E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X6057
|
Newark | Xlamp Xp-L Light Emitting Diode Warm/Neutral White |Cree Led XPLAWT-02-0000-000BU60E5 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6200 / $3.3500 | Buy Now |
DISTI #
XPLAWT-02-0000-000BU60E5-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K 2SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8400 / $3.2930 | Buy Now |
DISTI #
XPLAWT-02-0000-000BU60E5
|
Avnet Americas | XLAMP XP-L LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPLAWT-02-0000-000BU60E5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.1716 | Buy Now |
DISTI #
941-XPLAWT0200BU60E5
|
Mouser Electronics | White LEDs White 4000 K 70-CRI, XLamp XPLAWT RoHS: Compliant | 0 |
|
$2.8400 / $3.2900 | Order Now |
DISTI #
XPLAWT02-000-0BU60E5
|
TTI | White LEDs WHITE 4000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$2.8000 / $2.8600 | Buy Now |
Part Details for XPLAWT-02-0000-000BU60E5
XPLAWT-02-0000-000BU60E5 CAD Models
XPLAWT-02-0000-000BU60E5 Part Data Attributes
|
XPLAWT-02-0000-000BU60E5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPLAWT-02-0000-000BU60E5
Cree, Inc.
Single Color LED,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |