Part Details for XPLAWT-00-0000-0000W20E1 by Cree, Inc.
Overview of XPLAWT-00-0000-0000W20E1 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XPLAWT-00-0000-0000W20E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4251
|
Newark | Xlamp Xp-L Light Emitting Diode Cool White |Cree Led XPLAWT-00-0000-0000W20E1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $4.3200 | Buy Now |
DISTI #
90-XPLAWT-00-0000-0000W20E1-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K 1414 Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1277 | Buy Now |
DISTI #
XPLAWT-00-0000-000
|
Avnet Americas | XLAMP XP-L LIGHT EMITTING DIODE COOL WHITE - Tape and Reel (Alt: XPLAWT-00-0000-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.2140 / $2.6460 | Buy Now |
DISTI #
941-XPLAWT000W20E1
|
Mouser Electronics | High Power LEDs - White WHITE 6500K 65-CRI RoHS: Compliant | 0 |
|
$2.8800 / $3.1200 | Order Now |
DISTI #
XPLAWT00-000-00W20E1
|
TTI | High Power LEDs - White WHITE 6500K 65-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$3.0000 / $3.1200 | Buy Now |