Part Details for XPL736400.000000I by Renesas Electronics Corporation
Overview of XPL736400.000000I by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for XPL736400.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XPL736400.000000ITR-ND
|
DigiKey | XTAL OSC XO 400.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6417 | Buy Now |
DISTI #
XPL736400.000000I
|
Avnet Americas | Crystal Oscillator 400MHz 3.3VDC Surface Mount 8-Pin CLCC - Tape and Reel (Alt: XPL736400.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$16.5000 | Buy Now |
DISTI #
968-XPL736400000000I
|
Mouser Electronics | Standard Clock Oscillators XPL736400.00000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$7.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$7.3200 | Buy Now |
DISTI #
XPL736400.000000I
|
Avnet Silica | Crystal Oscillator 400MHz 3.3VDC Surface Mount 8-Pin CLCC (Alt: XPL736400.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |