Part Details for XPL726200.000000I by Renesas Electronics Corporation
Overview of XPL726200.000000I by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPL726200.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XPL726200.000000ITR-ND
|
DigiKey | XTAL OSC XO 200.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0314 | Buy Now |
DISTI #
XPL726200.000000I
|
Avnet Americas | SMD Crystal Oscillator 200MHz 2.5V 8-Pin - Tape and Reel (Alt: XPL726200.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.3279 / $8.3665 | Buy Now |
DISTI #
972-XPL726200000000I
|
Mouser Electronics | Standard Clock Oscillators XPL726200.00000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$7.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$7.7000 | Buy Now |
DISTI #
XPL726200.000000I
|
Avnet Americas | SMD Crystal Oscillator 200MHz 2.5V 8-Pin - Tape and Reel (Alt: XPL726200.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.3279 / $8.3665 | Buy Now |
DISTI #
XPL726200.000000I
|
Avnet Silica | SMD Crystal Oscillator 200MHz 2.5V 8-Pin (Alt: XPL726200.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |