Part Details for XPH35-4T by Sorensen Co
Overview of XPH35-4T by Sorensen Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPH35-4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15298.3
|
TestEquity LLC | Sorensen XPH35-4T DC Power Supply, Triple Output, 2x 35 V /4 A, 1.5-5 V / 5 A, 305 W, XPH Series | 1 |
|
$1,530.0000 | Buy Now |