There are no models available for this part yet.
Overview of XPGWHT-L1-0000-00G51 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGWHT-L1-0000-00G51 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X2758
|
Newark | Led, Hb, Cool White, 130Lm, Product Range:Xlamp Xp-G Series, Led Color:Cool White, Viewing Angle:125°, Luminous Flux @ Test:130Lm, Cct:6200K, Forward Current If Max:1.5A, Forward Voltage @ Test:3V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XPGWHT-L1-0000-00G51 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8800 | Buy Now | |
DISTI #
25R3690
|
Newark | Led, High Brightness, Cool White, 130Lm, Full Reel, Product Range:Xlamp Xp-G Series, Led Color:Cool White, Viewing Angle:125°, Luminous Flux @ Test:130Lm, Cct:6200K, Forward Current If Max:1.5A, Forward Voltage @ Test:3V Rohs Compliant: Yes |Cree Led XPGWHT-L1-0000-00G51 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 | Buy Now | |
DISTI #
XPGWHT-L1-0000-00G51CT-ND
|
DigiKey | LED XLAMP COOL WHITE 6200K 2SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10790 In Stock |
|
$1.3200 / $1.9800 | Buy Now | |
DISTI #
XPGWHT-L1-0000-00G
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE COOL WHITE - Tape and Reel (Alt: XPGWHT-L1-0000-00G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0209 / $1.2201 | Buy Now | |
DISTI #
941-XPGWHTL100G51
|
Mouser Electronics | High Power LEDs - White White 6200 K STD-CRI XLamp XPGWHT RoHS: Compliant | 0 |
|
$1.3200 / $1.9800 | Order Now | |
DISTI #
XPGWHT-L1-0000-00G51
|
TTI | High Power LEDs - White White 6200 K STD-CRI XLamp XPGWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.3100 | Buy Now | |
DISTI #
XPGWHT-L1-0000-00G51
|
Avnet Silica | XLAMP XP-G LIGHT EMITTING DIODE COOL WHITE (Alt: XPGWHT-L1-0000-00G51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for XPGWHT-L1-0000-00G51 by Cree, Inc.
Part Data Attributes for XPGWHT-L1-0000-00G51 by Cree, Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Package Description
|
ROHS AND REACH COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
COOL WHITE
|
Color@Wavelength
|
White
|
Configuration
|
SINGLE
|
Forward Current-Max
|
1.5 A
|
Forward Voltage-Max
|
3.25 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
2.6 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
2.8 mm
|
Viewing Angle
|
125 deg
|
Related Parts for XPGWHT-L1-0000-00G51
-
XPEEPR-L1-0000-00901Visible LEDs
-
12103C106KAT2AFixed Capacitors
-
10018784-10202TLFHeaders and Edge Type Connectors
-
CRCW1206100RKNEAIFFixed Resistors
-
SMF33A-TPTransient Suppressors
-
MSS1048-103MLCFixed Inductors
-
ATSAM4S8BA-AUMicrocontrollers
-
BZT52-B27Zener Diodes
-
SCT3030ALGC11Power Field-Effect Transistors