There are no models available for this part yet.
Overview of XPGWHT-L1-0000-00EE6 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGWHT-L1-0000-00EE6 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67R3683
|
Newark | Xlamp Xp-G Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGWHT-L1-0000-00EE6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 | Buy Now | |
DISTI #
XPGWHT-L1-0000-00EE6-ND
|
DigiKey | LED XLAMP WARM WHITE 3500K 2SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5600 | Buy Now | |
DISTI #
XPGWHT-L1-0000-00E
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGWHT-L1-0000-00E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2054 / $1.4406 | Buy Now | |
DISTI #
941-XPGWHTL100EE6
|
Mouser Electronics | High Power LEDs - White White 3500 K STD-CRI XLamp XPGWHT RoHS: Compliant | 0 |
|
$1.5600 | Order Now | |
DISTI #
V72:2272_06285176
|
Arrow Electronics | LED Uni-Color White 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1917 Container: Cut Strips | Americas - 1000 |
|
$0.1250 / $0.6214 | Buy Now | |
DISTI #
32898736
|
Verical | LED Uni-Color White 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1917 | Americas - 1000 |
|
$0.1250 | Buy Now | |
DISTI #
XPGWHT-L1-0000-00EE6
|
TTI | High Power LEDs - White White 3500 K STD-CRI XLamp XPGWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.2900 / $1.4400 | Buy Now | |
DISTI #
XPGWHT-L1-0000-00EE6
|
Avnet Silica | XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE (Alt: XPGWHT-L1-0000-00EE6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S155400532454
|
Chip1Stop | LED Uni-Color White 2-Pin SMD EP T/R RoHS: Compliant pbFree: Yes | 1000 |
|
$0.6360 / $1.0000 | Buy Now |
CAD Models for XPGWHT-L1-0000-00EE6 by Cree, Inc.
Part Data Attributes for XPGWHT-L1-0000-00EE6 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
12 Weeks
|
Date Of Intro
|
2016-02-23
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
NEUTRAL WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
1.5 A
|
Forward Voltage-Max
|
3.25 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
2.6 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
2.8 mm
|
Viewing Angle
|
125 deg
|