Part Details for XPGWHT-L1-0000-00DE6 by Cree, Inc.
Results Overview of XPGWHT-L1-0000-00DE6 by Cree, Inc.
- Distributor Offerings: (4 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Not Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet | 
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m | 
Price & Stock for XPGWHT-L1-0000-00DE6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                XPGWHT-L1-0000-00DE6-ND
                            
                        
                     
                 | 
                Digi-Key | LED XLAMP WARM WHITE 3500K 2SMD pbFree: Yes Min Qty: 1000 Container: Reel | 
                    
                        0 Tape & Reel  | 
                
                    
  | 
                $1.2210 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                XPGWHT-L1-0000-00DE6
                            
                        
                     
                 | 
                Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGWHT-L1-0000-00DE6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Americas - 0 | 
                    
  | 
                $1.0260 / $1.1205 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                67R3673
                            
                        
                     
                 | 
                Newark | LED, HB, WARM WHITE, 107LM, FULL REEL, Product Range:XLamp XP-G Series, LED Color:Warm White, Vie... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: TAPE & REEL - FULL | 0 | 
                    
  | 
                $1.0400 / $1.4000 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                11X6621
                            
                        
                     
                 | 
                Newark | LED, HB, WARM WHITE, 107LM, Product Range:XLamp XP-G Series, LED Color:Warm White, Viewing Angle:... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 | 
                    
  | 
                $1.4100 / $2.9100 | Buy Now |